Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulation Tester 10 kV 2 TOhm, With ir3000 FC ConnectorFLUKE-1555 FC W/IR3000FC
FLUKE-1555 FC W/IR3000FC - Insulation Tester 10 kV 2 TOhm, With ir3000 FC Connector, Fluke
301-16-486
FLUKE-1555 FC W/IR3000FC

Insulation Tester 10 kV 2 TOhm, With ir3000 FC Connector

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Insulation Resistance Tester 
200 kOhm
2 TOhm
±5 ... ±20 % 
Capacitance: 0.01uF ... 15.00uF 
Leakage Current: 1 nA ... 2 mA 
Measuring Functions:Dielectric Absorption Ratio (DAR)MemoryRamp FunctionTimer for Time Function
Kit Contents:Test Cables with Alligator ClipsInfrared Adapter with Interface CableFlukeView Forms Basic CD-ROMAC Power CordSoft Carrying CaseEnglish ManualUsers Manual on CD-ROMQuick Reference CardSoftware License AgreementRegistration CardFlukeView Forms Installation GuideUSB-IR Cable Installation GuideHeavy Duty Alligator Clips1555IR3000
Series:1555;ir3000

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Test Lead with Crocodile Clips (red, black, green), Infrared adapter with interface cable FlukeView Forms Basic CD-ROM, AC Mains Cable, Soft Carrying Case (base models only) User's Manual on CD-ROM, IP67 Hard Case (kit only), Certificate of Calibration (kit only) and Rugged Crocodile Clips (kit and 1555 only)

Family Information

  • Test voltages to up 10 kV provides solutions for all applications
  • CAT III 1000 V, CAT IV 600 V safety rating
  • Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V ac or dc for increased user safety
  • Selectable test voltages in 50 V steps from 250...1000 V, and 100 V steps above 1000 V
  • Long battery life gives the user over 750 tests between charges
  • Large digital/analogue LCD for easy viewing
  • Capacitance and leakage current measurement

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 7.5 Kilogram
Dimensions (incl. package) 490 x 200 x 350 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 95969868891