1 min order
Interscale C eNUC™ 44 x 112 x 107 mm14891237
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Flexible Heat Conductor (FHC) for up to 20% greater thermal dissipation than traditional conduction cooling
- Compliant with the SDT.03 embeddedNUC™
- Cut-outs specific for IES MB95 embedded
- Heat sink 5 mm is integrated into the case cover provided assembled
- Pre-installed M2.5 studs for board mounting
- Modular case consisting of 3 easy to assemble parts requires only two screws
- Provides EMC protection up to 20 dB at 2 GHz
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30074887
Additional information
Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 112 x 107 x 44 MM
Customs number 7326909890
UNSPSC (v5.03) 24102001