Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter ... 12V 150W Euro Type C (CEE 7/16) Plug Trapezoid2984120029
2984120029 - DC / AC Inverter ... 12V 150W Euro Type C (CEE 7/16) Plug Trapezoid, Mascot
169-71-607
2984120029

DC / AC Inverter ... 12V 150W Euro Type C (CEE 7/16) Plug Trapezoid

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
12 V
230 V
150 W
Series:2984 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching; modified sine wave
  • For converting 12 or 24 V DC to 230 V AC
  • For sourcing 230 V devices such as TV, lighting etc. from the automobile's, boat's or caravan's electrical system
  • Also suitable for use in solar powered electrical systems or as backup power
  • Protected against short-circuit, overload and for excessive input voltage
  • Alarm and automatic shut-off upon low input voltage
  • 150/300 W version with euro connector (class II) on output
  • 600/1000/1500 W version with earthed connector (IEC83. class I) on output
  • 12 V/150 W version with battery clips alternatively with cigarette lighter plug on input
  • ''E'' marked
  • Wired remote control as accessory (only 9987 and 9988)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Mascot
Gross weight (incl. package) 897 Gram
Dimensions (incl. package) 180 x 160 x 72 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070068822