Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 21 ... 33V 150W DE Type F (CEE 7/3) Socket SinusoidalRND WT-15SN-24E
RND WT-15SN-24E - DC / AC Inverter 21 ... 33V 150W DE Type F (CEE 7/3) Socket Sinusoidal, RND
169-26-433
RND WT-15SN-24E
WT-15SN-24E

DC / AC Inverter 21 ... 33V 150W DE Type F (CEE 7/3) Socket Sinusoidal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
21 V
24 V
33 V
230 V
Series:WT Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Switching; pure sine-shaped wave output voltage
  • For sourcing 230 V devices from the automobile's or boat's electrical system
  • Also suitable for use in solar-powered systems or other types of battery-powered systems
  • Especially suited for devices such as measuring instruments, audio systems etc.
  • Protected against short-circuit, over-voltage, overload and over-temperature
  • Alarm and automatic shut-off upon low input voltage
  • Input with screw terminal connection, 300 W version with 1 m cable and battery clips
  • Output with earthed 230 V socket (IEC83), 1500 W and 2000 W version with 2x sockets

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 1415 Gram
Dimensions (incl. package) 245 x 187 x 110 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 653415289814