Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 21.4 ... 33V 600W DE Type F (CEE 7/3) Socket Sinusoidal60S-24E
60S-24E - DC / AC Inverter 21.4 ... 33V 600W DE Type F (CEE 7/3) Socket Sinusoidal, Nordic Power
169-71-238
60S-24E

No longer available. View product category

DC / AC Inverter 21.4 ... 33V 600W DE Type F (CEE 7/3) Socket Sinusoidal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
21.4 V
24 V
33 V
230 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching; pure sine-shaped wave output voltage
  • For sourcing 230 V devices from the automobile's or boat's electrical system
  • Also suitable for use in solar-powered systems or other types of battery-powered systems
  • Especially suited for devices such as measuring instruments, audio systems etc.
  • Protected against short-circuit, over-voltage, overload and over-temperature
  • Alarm and automatic shut-off upon low input voltage
  • Input with screw terminal connection, 300 W version with 1 m cable and battery clips
  • Output with earthed 230 V socket (IEC83), 1500 W and 2000 W version with 2x sockets

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Nordic Power
Gross weight (incl. package) 3524 Gram
Dimensions (incl. package) 350 x 270 x 145 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004