Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IO-Link Pressure Sensor -0.1 ... 1 MPaDP-102ZL3-M-P-C
DP-102ZL3-M-P-C - IO-Link Pressure Sensor -0.1 ... 1 MPa, Panasonic
301-23-045
DP-102ZL3-M-P-C

No longer available. View product category

IO-Link Pressure Sensor -0.1 ... 1 MPa

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge Pressure 
-0.1 ... 1 MPa 
50 mA
Electrical connection:M12
Sensor type:Pressure Sensor
Operating temperature:-10 ... 50 °C
Cable length:0.3 m
Burst pressure:1.5 MPa

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Supports IO-Link

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 95 Gram
Dimensions (incl. package) 105 x 95 x 60 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927