Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Isolating Transformer 230 VAC - 230 VAC 600VAPFM600 230/230VM
PFM600 230/230VM - Isolating Transformer 230 VAC - 230 VAC 600VA, Tufvassons Transformator
156-27-724
PFM600 230/230VM

Isolating Transformer 230 VAC - 230 VAC 600VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
230 VAC 
600 VA
3 A
50 Hz
Series:PFM Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For connecting earth protected equipment to unearthed electricity outlet
  • Ensures personal protection in unearthed environment
  • Eliminates dangerous voltage from the connected equipment
  • Transient dampening qualities
  • Secondary cartridge fuse (300 VA); resettable circuit breaker (600 VA)
  • Fuse trips when isolation fault occurs in the connected equipment
  • Dual-insulated (class II), shall not be earth protected
  • Primary side: 2 m mains cable with euro plug
  • Secondary side: 1x Schuko-outlet (300 VA); 2x Schuko-outlets (600 VA)
  • Manufacturing standard: EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 10500 Gram
Dimensions (incl. package) 290 x 180 x 185 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004