Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

ISOM8-555-B-L2 - IsoMOV Varistor 555VAC, 745VDC, Bourns

Distrelec Article Number: 302-29-598
Manufacturer Part Number: ISOM8-555-B-L2
IsoMOV Varistor 555VAC, 745VDC

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 1.92

(incl. VAT)

EUR 1.59

(exc. VAT)
1 +
EUR  1.59
5 +
EUR  1.43
25 +
EUR  1.26
100 +
EUR  1.10
250 +
EUR  0.94
1000 +
EUR  0.79
1 min order
Product specifications
125°C
-40°C
-40°C
50mm
125°C
555V
745V
23mm
8.9mm
RoHSIECUL

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Costa Rica (CR)
Manufacturer Bourns
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 45 x 20 x 10 MM
Customs number 8535400090
UNSPSC (v5.03) 32121603