Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Jack Panel Socket, Socket, Stereo, Right Angle, 3.5 mmST-3519
ST-3519 - Jack Panel Socket, Socket, Stereo, Right Angle, 3.5 mm, No Brand
142-70-050
ST-3519

Jack Panel Socket, Socket, Stereo, Right Angle, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Stereo 
3.5 mm 
Socket 
3 
PCB 
Description:3.5 mm Jack

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With switch function
  • For panel and/or PCB mounting
  • Depth behind panel: 14.1 mm
  • Mounting hole: ø 6 mm

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer No Brand
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 18 x 10 x 10 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402