Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Jack Panel Socket, Socket, Stereo, Straight, 3.5 mmACJS-MV35-3
ACJS-MV35-3 - Jack Panel Socket, Socket, Stereo, Straight, 3.5 mm, Amphenol Entertainment
142-25-567
ACJS-MV35-3

Jack Panel Socket, Socket, Stereo, Straight, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Stereo 
3.5 mm 
Socket 
3 
PCB 
Description:3.5 mm Stereo Jack

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3.5 mm or 6.35 mm jack sockets
  • Vertical or horizontal PCB contacts
  • Single or stacked design
  • Stacked 3.5 mm and 6.35 mm

Legislation and compliance

Additional information

Country of origin Switzerland (CH)
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 32 x 16 x 16 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402