1 min order
Joystick 4-Switch 44 Lever Black Blade Terminal, 2.8 x 0.5 mm44-800.4
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Joystick with 2, 4 or 8 positions
- Spring back to central position
- Switch with one make and one break contact
- Connected with blade terminals, 2.8×0.5 mm, or with soldering
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3559812
Paper catalogue
2016/17 p. 763
Paper catalogue
2013/14 p. 873
Additional information
Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 91 Gram
Dimensions (incl. package) 150 x 100 x 30 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510