1 min order
JTAG HS2 Programmer JTAG / 2-Wire / 4-Wire / SPI / IEEE 1149.7 / USB 2.0 / USB Micro AB410-249
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Small, complete, all-in-one JTAG programming/debugging solution for Xilinx FPGAs
- Compatible with all Xilinx Tools
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The joint test action group (JTAG) HS2 programming cable is a high-speed programming solution for Xilinx® field-programmable gate arrays (FPGAs). The cable is fully compatible will all Xilinx tools and can be seamlessly driven from iMPACT™, ChipScope™, and EDK. The HS2 attaches to target boards using Digilent's 6-pin, 100-mil spaced programming header or Xilinx's 2x7, 2mm connector and the included adaptor.
Previous Article Number
30044264
Paper catalogue
2016/17 p. 79
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 49 Gram
Dimensions (incl. package) 131 x 75 x 20 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628