Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Jumper Bar, Push-in, 5 Pole, 24A, Orange, 23.2 x 24.7mm1527620000
1527620000 - Jumper Bar, Push-in, 5 Pole, 24A, Orange, 23.2 x 24.7mm, Weidmüller
301-34-335
1527620000
ZQV 2.5N/5

Jumper Bar, Push-in, 5 Pole, 24A, Orange, 23.2 x 24.7mm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Cross Connector 
Orange 
UL Listed 
UL 94 V-0 
-60 °C
Poles:5
Length:23.2 mm
Height:24.7 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cross connector for Z-Series

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weidmüller
Gross weight (incl. package) 2.8 Gram
Dimensions (incl. package) 25 x 24 x 5 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 4050118448436