Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Jumper Bar, Screw-in, 2 Pole, Yellow, 28 x 28mm1053060000
1053060000 - Jumper Bar, Screw-in, 2 Pole, Yellow, 28 x 28mm, Weidmüller
301-34-310
1053060000
WQV 35/2

Jumper Bar, Screw-in, 2 Pole, Yellow, 28 x 28mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cross Connector 
Yellow 
UL 94 V-0 
-60 °C
130 °C
Poles:2
Length:28 mm
Height:28 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Weidmüller
Gross weight (incl. package) 13.53 Gram
Dimensions (incl. package) 32 x 25 x 8 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 4008190097349