Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulated C2700 Jumper, 3A, 1 x 2, 2.54mm PitchC2700-02DAGB00R
C2700-02DAGB00R - Insulated C2700 Jumper, 3A, 1 x 2, 2.54mm Pitch, Hsuan Mao
143-71-107
C2700-02DAGB00R

Insulated C2700 Jumper, 3A, 1 x 2, 2.54mm Pitch

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
1 
2 
2.54 mm
Open 
Black 
Standards Met:RoHS

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For pin headers and euro connectors with 2.54 mm pitch
  • Fits pin size of 0.64 × 0.64 mm
  • Gold or tin-plated

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Hsuan Mao
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 14 x 5 x 2 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402