1 min order
Junction Box, 4mm², 85x85x51mm, Cable Entries 8, PolypropyleneCOMBI 308/5 GREY
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- High-quality material of the COMBI® junction boxes is UV- and ozone resistant, therefore for inside as well as outside installations
- High protection class IP66. With cable gland even IP67
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Terminals / poles 5x 4 mm²
- Fixing 4 internal openings
- Cable diameter 3 ... 12 mm
Previous Article Number
30140135
Additional information
Country of origin Germany (DE)
Manufacturer WISKA LTD
Gross weight (incl. package) 105 Gram
Dimensions (incl. package) 90 x 90 x 50 MM
Customs number 8538909999
UNSPSC (v5.03) 39121432