Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Junction Box, 6mm², 110x110x49mm, Cable Entries 2, PolypropyleneJB 6 G
JB 6 G - Junction Box, 6mm², 110x110x49mm, Cable Entries 2, Polypropylene, Fibox
301-15-159
JB 6 G

Junction Box, 6mm², 110x110x49mm, Cable Entries 2, Polypropylene

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
20 mm
6 mm²
IP65 
Polypropylene 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Included: Snap-on cover, base with TPE gasket.

Family Information

Included: Snap-On cover and base with TPE gasket 

  • Designed for indoor and outdoor use
  • Maintenance free and corrosion resistant
  • Aesthetic design maximizing installation space
  • Membrane entries allow flexible cable entry options
  • Cable glands can be screwed directly into the entries without any couplings or locknut being necessary

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Fibox
Gross weight (incl. package) 140 Gram
Dimensions (incl. package) 110 x 110 x 45 MM
Customs number 8538909999
UNSPSC (v5.03) 39121432
EAN 6418074307866