Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Key-Operated Switch 1CO 20 VDC 2-Pos 90° ON-ONMRK1012A

MRK1012A - Key-Operated Switch 1CO 20 VDC 2-Pos 90° ON-ON

135-04-305
MRK1012A
Manufacturer:Fujisoku

Key-Operated Switch 1CO 20 VDC 2-Pos 90° ON-ON

Image is for illustrative purposes only. Please refer to product description.

MRK1012A - Key-Operated Switch 1CO 20 VDC 2-Pos 90° ON-ON

135-04-305
MRK1012A
Manufacturer:Fujisoku

Product specifications
20 VDC 
No 
12 mm
Soldering Pins 
90 °

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Key-operated switch for PCB assembly with 1-pole switching
  • With self-cleaning, gold plated contacts and click effect
  • The key can be removed from one or both positions
  • Supplied with 2 keys, same keys for all locks

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Fujisoku
Gross weight (incl. package) 14.48 Gram
Dimensions (incl. package) 44 x 16 x 15 MM
Customs number 8536501590
UNSPSC (v5.03) 39121510