1 min order
Key-Operated Switch 2CO 250 VAC 2-Pos 90° ON-OFFMSL8609A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Type MSL 8609A, 2 pole, Off/On-switch
- Type MSL 8605B, 2 pole changeover switch
- Front cover assembly
- Screw fastening
- Precision metal-cylinder
- 2 pole design
- Delivery including key
- Service life >15000 operations
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3504426
Paper catalogue
2016/17 p. 754
Paper catalogue
2013/14 p. 880
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Lorlin
Gross weight (incl. package) 66.5 Gram
Dimensions (incl. package) 60 x 25 x 25 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510