Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Key-Operated Switch 2CO 250 VAC 2-Pos 90° ON-ONMSL8605B
MSL8605B - Key-Operated Switch 2CO 250 VAC 2-Pos 90° ON-ON, Lorlin
135-04-427
MSL8605B

Key-Operated Switch 2CO 250 VAC 2-Pos 90° ON-ON

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
2CO 
Soldering Lugs 
No 
23 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Type MSL 8609A, 2 pole, Off/On-switch
  • Type MSL 8605B, 2 pole changeover switch
  • Front cover assembly
  • Screw fastening
  • Precision metal-cylinder
  • 2 pole design
  • Delivery including key
  • Service life >15000 operations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Lorlin
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 65 x 22 x 22 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510