Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Key-Operated Switch 1CO 250 VAC 3-Pos 45° ON-OFF-ONCKM13EFW01
CKM13EFW01 - Key-Operated Switch 1CO 250 VAC 3-Pos 45° ON-OFF-ON, NKK
301-26-438
CKM13EFW01

Key-Operated Switch 1CO 250 VAC 3-Pos 45° ON-OFF-ON

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 
1CO 
Soldering Lugs 
No 
16 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for higher security requirements
  • Vertically rotating switching mechanism with self-cleaning sliding contacts
  • Interior construction provides seal for contact area
  • One key provided with each switch

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSNd921a6a1-946c-4e9f-a177-61b2b87bf78e

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 80 x 18 x 18 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510