Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
KVM Console Extender over CAT5 300m 1920 x 1200 / 1600 x 1200SV565UTPUL
SV565UTPUL - KVM Console Extender over CAT5 300m 1920 x 1200 / 1600 x 1200, Startech.com
303-66-450
SV565UTPUL

KVM Console Extender over CAT5 300m 1920 x 1200 / 1600 x 1200

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
KVM Extender 
Black 
USB 
VGA 
300 m
VGA
USB-A
RJ45
 
Dimensions L x W x H:157 x 20 mm
Weight:622 g
Width:157 mm
Dimensions W x H x D:157 x 20 x 70 mm
Resolution:1920 x 12001600 x 1200
Depth:70 mm
Height:20 mm
Dimensions W x D x H:157 x 70 x 20 mm
Temperature range:0 ... 40 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Startech.com
Gross weight (incl. package) 1314 Gram
Dimensions (incl. package) 294 x 197 x 72 MM
Customs number 8536909500
UNSPSC (v5.03) 60141009
EAN 65030839259