1 min order
KVM switch AutoView 2015 2->16-portAV2015-202
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Manual, 19" rack kit, power cord, update cord
Mains cable, 19" rack kit, manual
Family Information
Up to two users have direct local rack access to up to 16 PS/2, Sun or USB servers. The Cat. 5 cable adapters offers a simple, space-saving, see-at-a-glance connection between servers and switches. A built-in memory assigns the computers dedicated ID codes. In this way, servers are easily identified and addressed from their code and not via a port, thereby greatly simplifying reconfiguring.
- The smart connection adapter minimises installation and cabling effort
- Multi-platform compatible: PS/2, USB, Sun
- Max. resolution: 1600 x 1200 @ 75 Hz
- Keep-Alive function enables reconfiguring without the need to reboot the connected servers
Legislation and compliance
RoHS
Under Review. Learn more
Article Information
Previous Article Number
2520327
Additional information
Country of origin United States (US)
Manufacturer Avocent
Gross weight (incl. package) 3600 Gram
Dimensions (incl. package) 450 x 432 x 279 MM
Customs number 8517620000
UNSPSC (v5.03) 43173302
EAN 636430037820