Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Test Lead PVC 3A Gold-Plated Brass 222mm 0.25mm² BlackMKL 0.64/25-0.25
MKL 0.64/25-0.25 - Test Lead PVC 3A Gold-Plated Brass 222mm 0.25mm² Black, SKS Hirschmann Test & Measurement
140-14-080
MKL 0.64/25-0.25
973 604-100

Test Lead PVC 3A Gold-Plated Brass 222mm 0.25mm² Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket, 0.64 mm 
Socket, 0.64 mm 
30 V
60 V
3 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Suitable for all 0.64 mm pins

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 50 x 50 x 5 MM
Customs number 8544429090
UNSPSC (v5.03) 39121402
EAN 4250260209705