Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Laboratory plug pin ø4mm, 32A, Soldering, Gold-PlatedFK 8 L AU /-U1
FK 8 L AU /-U1 - Laboratory plug pin ø4mm, 32A, Soldering, Gold-Plated, Schützinger
300-62-714
FK 8 L AU /-U1

No longer available. View product category

Laboratory plug pin ø4mm, 32A, Soldering, Gold-Plated

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
4 mm
33 V
32 A
Gold-Plated 
Series:FK 8 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Plugs and insulators must be ordered separately

Family Information

  • Straight, with solder terminal for cables up to 2.5 mm²
  • Additional socket crosswise
  • Wiith sleeve, unassembled

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Germany (DE)
Manufacturer Schützinger
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 42 x 6 x 6 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402