Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Laboratory Socket ø4mm Green 32A 1kV Gold-PlatedSAB 2600 G M4 AU GREEN
SAB 2600 G M4 AU GREEN - Laboratory Socket ø4mm Green 32A 1kV Gold-Plated, SKS Hirschmann Test & Measurement
300-47-485
SAB 2600 G M4 AU GREEN
972 357-704

No longer available. View product category

Laboratory Socket ø4mm Green 32A 1kV Gold-Plated

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
Green 
1 kV
32 A
Series:SAB Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For surface-mounting on switch panels and equipment chassis with wall thicknesses between 1 mm and 4 mm
  • Installation Hole: Ø 11 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 42 x 13 x 13 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402
EAN 4250260226719