Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Banana Plug, Red, Gold-Plated, 30V, 19AKPG-4A RED_N
KPG-4A RED_N - Banana Plug, Red, Gold-Plated, 30V, 19A, K & H
300-08-751
KPG-4A RED_N

No longer available. View product category

Banana Plug, Red, Gold-Plated, 30V, 19A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
Red 
30 V
19 A
Series:KPG Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Laboratory socket 4 mm for panel mounting
  • Insulated, with body made of polyamide (PA66)
  • Solder lug, blade terminal 4.8 × 0.8 mm

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Manufacturer K & H
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 28 x 10 x 10 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402