Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Banana Socket, Black, Silver-Plated, 250V, 10A563-0100
563-0100 - Banana Socket, Black, Silver-Plated, 250V, 10A, Deltron Components
140-61-800
563-0100

Banana Socket, Black, Silver-Plated, 250V, 10A

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Socket 
4 mm
Black 
250 V
10 A
Series:563 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Laboratory socket 4 mm for panel mounting
  • Insulated, with body made of PVC
  • Solder lug

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 30 x 10 x 10 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402