Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
LAN SMD Transformer Module, Bourns
Jump to:
Product listing
Product listing
Showing 1 - 5 of 5 items
1
Filter by category:
Transformers (6)
Product Status
Available for Delivery (4)
New (1)
Length
4.7 mm (2)
12.8 mm (3)
Min
4.7 mm
12.8 mm
Max
4.7 mm
12.8 mm
Width
3.2 mm (2)
6.9 mm (3)
Min
3.2 mm
6.9 mm
Max
3.2 mm
6.9 mm
Height
2.9 mm (2)
5.65 mm (3)
Min
2.9 mm
5.65 mm
Max
2.9 mm
5.65 mm
Inductance
200 uH (1)
350 uH (3)
380 uH (1)
Min
200 uH
350 uH
380 uH
Max
200 uH
350 uH
380 uH
Temperature Max.
70 °C (1)
85 °C (4)
Min
70 °C
85 °C
Max
70 °C
85 °C
Temperature Range Min.
-40 °C (4)
0 °C (1)
Min
-40 °C
0 °C
Max
-40 °C
0 °C
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
New to us
LAN Transformer SMD, 1:1, 350uH
Available to backorder
EUR 1.32
(excl. VAT)
Art.Nr.
303-88-820
MPN.
PT61018PEL
Manufacturer:
Bourns
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LAN Transformer SMD, 1:1, 350uH
Available to backorder
EUR 1.60
(excl. VAT)
Art.Nr.
302-55-684
MPN.
PT61017PEL
Manufacturer:
Bourns
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LAN Transformer SMD, 1:1, 200uH
Available to backorder
EUR 0.7985
(excl. VAT)
Art.Nr.
302-13-588
MPN.
SM453229-231N7Y
Manufacturer:
Bourns
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LAN Transformer SMD, 1:1, 350mA, 350uH
Available to backorder
EUR 2.21
(excl. VAT)
Art.Nr.
302-25-537
MPN.
SM13126PEL
Manufacturer:
Bourns
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LAN Transformer SMD, 1:1, 380uH
Available to backorder
EUR 0.5094
(excl. VAT)
Art.Nr.
302-13-589
MPN.
SM453229-381N7Y
Manufacturer:
Bourns
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 5 of 5 items
1