Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LAN Transformer SMD, 1:1, 1.5A, 200uH7490220123
7490220123 - LAN Transformer SMD, 1:1, 1.5A, 200uH, Würth Elektronik
301-89-920
7490220123

New to us
LAN Transformer SMD, 1:1, 1.5A, 200uH

Image is for illustrative purposes only. Please refer to product description.

58 min order
58 order multiple
Product specifications
16 mm
-1 dB
1:1 
18.29 mm
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standardsFor hubs, routers and switches
  • Can be used with all popular Ethernet IC's
  • Versions for 10/100/1000 Base-T LAN, VoIP and PoE (Power over Ethernet)
  • PoE versions suitable for VoIP

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 18 x 15 x 9 MM
Customs number 8517620000
UNSPSC (v5.03) 39121000