Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Laser Diode Module 250 mA 150 uA ... 1500 uAIC-WJZ SO8
IC-WJZ SO8 - Laser Diode Module 250 mA 150 uA ... 1500 uA, IC Haus
173-50-878
IC-WJZ SO8

Laser Diode Module 250 mA 150 uA ... 1500 uA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
CW 
Pulsed 
Laser Diode 
6 V
-25 °C
90 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Triggering ICs for CW laser diodes
  • Regulated average laser current and integrated protection functions
  • Simple laser power setting using an external resistor
  • Power driver and monitor amplifier for direct connection to the laser diode
  • Start-up and temperature protection; protective diodes guard against ESD destruction
  • IC-WJ: Drivers for continuous and pulse operation at 300 kHz, with input signal monitoring, monitor currents 50...500 uA.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer IC Haus
Gross weight (incl. package) 0.013 Gram
Dimensions (incl. package) 5 x 6 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619