1 min order
LCD display front frameEA 017-2UKE
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Black plastic frame with coated acryllic pane for different display dimensions
- ABS material acc. to UL 94 V0 (up to 100 °C, self-extinguishing, non-combustable) with non-marring, structured surface
- Snap-in device for an easy mounting of the pane
- The bezel is glued into the front plate with a suitable glue
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
7557723
Additional information
Country of origin Germany (DE)
Manufacturer Display Visions
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 80 x 30 x 5 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503