Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LCR Meter, Handheld, 200MOhm, 2kH, 20pF, 10kHzU1732C
U1732C - LCR Meter, Handheld, 200MOhm, 2kH, 20pF, 10kHz, Keysight
176-52-632
U1732C

LCR Meter, Handheld, 200MOhm, 2kH, 20pF, 10kHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Handheld 
10 kHz
2 Ohm
200 MOhm
20000 uF
Measuring Functions:ImpedanceResistanceCapacitanceInductancePhase AngleDissipation FactorQuality FactorESR
Kit Contents:Quick Start GuideCertificate of CalibrationAlligator Clip LeadsAlkaline Battery
Series:U1730C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

U1730C: Including test leads and batteries
U1730P (Kit): Including test leads, batteries, U1174A soft carrying case, U5481A IR-USB cable, U1780A power supplyr and U1782A SMD tweezers

Family Information

  • Can be connected to a PC for data logging with IR/USB cable U5481A
  • Wide LCR ranges with 2 to 4 selectable test frequencies
  • Auto calculations of phase angle (U1732/3A), dissipation factor and Q-factor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 485 Gram
Dimensions (incl. package) 120 x 68 x 255 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630