Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED COB White 33 V 16.5 WJU2024-KM357P6-30515-0G0T
JU2024-KM357P6-30515-0G0T - LED COB White 33 V 16.5 W, Everlight Electronics
110-50-018
JU2024-KM357P6-30515-0G0T

No longer available. View product category

LED COB White 33 V 16.5 W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
White 
24 mm
1.6 mm
20 mm
1700 lm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High power COB (Chip-On-Board) LED, JU2024 series
  • High CRI (Color Rendering Index)
  • Multi-Chip solution
  • RoHS compliant
  • Energy Star/ANSI compliant binning structure

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 24 x 20 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503