Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Driver 150W 12.5A 12 ... 12V IP67HLG-150H-12B
HLG-150H-12B - LED Driver 150W 12.5A 12 ... 12V IP67, MEAN WELL
169-97-685
HLG-150H-12B

LED Driver 150W 12.5A 12 ... 12V IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
150 W
12 V
12 V
12.5 A
305 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-in active PFC function
  • Constant Current level adjustable through 1-10 VDC or 10V PWM
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 1120 Gram
Dimensions (incl. package) 295 x 95 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 32111503