Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Driver 82W 3.4A 14.4 ... 24V IP67HLG-80H-24B
HLG-80H-24B - LED Driver 82W 3.4A 14.4 ... 24V IP67, MEAN WELL
110-39-470
HLG-80H-24B

LED Driver 82W 3.4A 14.4 ... 24V IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
82 W
24 V
14.4 V
3.4 A
305 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-In active PFC function
  • Class 2 Power Unit
  • For LED lighting and street lighting applications
  • A Versions: IP65 rated. Output voltage and current can be adjusted through internal potentiometer
  • B Versions: IP67 rated. Constant current level adjustable through output cable
  • Blank versions: IP 67 rated. Cable for I/O connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 867 Gram
Dimensions (incl. package) 230 x 85 x 52 MM
Customs number 8504408390
UNSPSC (v5.03) 32111503