Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
LED Drivers, RAC, Recom
Jump to:
Product listing
Product listing
Showing 1 - 4 of 4 items
1
Filter by category:
Lighting Accessories (4)
Length
38 mm (2)
98 mm (2)
Min
38 mm
98 mm
Max
38 mm
98 mm
Width
27 mm (2)
46 mm (2)
Min
27 mm
46 mm
Max
27 mm
46 mm
Height
11 mm (2)
21 mm (2)
Min
11 mm
21 mm
Max
11 mm
21 mm
Series
RACD (1)
RACV (3)
Rated Power
4 W (2)
6 W (2)
Min
4 W
6 W
Max
4 W
6 W
Termination Type
Screw Terminal (1)
Wire Lead (3)
Protection Rating
IP20 (2)
IP65 (2)
Min
IP20
IP65
Max
IP20
IP65
Output Current
170 mA (1)
330 mA (1)
500 mA (2)
Min
170 mA
330 mA
500 mA
Max
170 mA
330 mA
500 mA
Output Voltage DC Max.
12 V (3)
24 V (1)
Min
12 V
24 V
Max
12 V
24 V
Output Voltage DC Min.
2 V (1)
12 V (2)
24 V (1)
Min
2 V
12 V
24 V
Max
2 V
12 V
24 V
Ripple & Noise (V)
120 mV (1)
240 mV (1)
500 mV (1)
Min
120 mV
240 mV
500 mV
Max
120 mV
240 mV
500 mV
Supply Voltage AC Min.
90 V (2)
198 V (2)
Min
90 V
198 V
Max
90 V
198 V
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
LED Driver 4W 330mA 12 ... 12V IP65
Available to backorder
EUR 10.61
(excl. VAT)
Art.Nr.
301-63-089
MPN.
RACV04-12
Manufacturer:
Recom
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LED Driver 6W 500mA 12 ... 12V IP20
Available to backorder
EUR 13.68
(excl. VAT)
Art.Nr.
301-63-091
MPN.
RACV06-12-LP
Manufacturer:
Recom
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LED Driver 4W 170mA 24 ... 24V IP65
Available to backorder
EUR 10.62
(excl. VAT)
Art.Nr.
301-63-090
MPN.
RACV04-24
Manufacturer:
Recom
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LED Driver 6W 500mA 2 ... 12V IP20
Available to backorder
EUR 14.63
(excl. VAT)
Art.Nr.
301-63-088
MPN.
RACD06-500-LP
Manufacturer:
Recom
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1