Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Enclosure Light 265mm Plastic Neutral White2702224
2702224 - LED Enclosure Light 265mm Plastic Neutral White, Phoenix Contact
300-86-133
2702224
PLD E 608 W 265

No longer available. View product category

LED Enclosure Light 265mm Plastic Neutral White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
91 mm
Plastic 
Neutral White 
265 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The LED light is designed to illuminate the interior of control cabinets
  • Tool-free mounting, thanks to the patented snap-in hook system
  • Worldwide use, thanks to AC wide range input
  • Integrated motion detector saves on MRP and installation costs for door position switches
  • Series connection reduces cabling effort for control cabinets arranged in series
  • Optimum lighting of the control cabinet, thanks to integrated optics
  • LED service life of 50,000 h (L70 value) prevents bulb replacement
  • Switching the light ON and OFF takes place via an integrated motion sensor
  • Snap-in hook system
  • Colour temperature: 4000 K
  • Luminous flux: 685 lm
  • Detection range: 1.5 m ±0.25 m

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 9405423190
UNSPSC (v5.03) 31261501
EAN 4055626057095