Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED floodlight, portable 10W 700lm 6000KKNLEDFLMB10W
KNLEDFLMB10W - LED floodlight, portable 10W 700lm 6000K, König
300-31-093
KNLEDFLMB10W

No longer available. View product category

Energy Efficiency Label
LED floodlight, portable 10W 700lm 6000K

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
700 lm
10 W
A 
Energy class (built-in LED):A
Voltage:100-240 VAC12 V
Length:175 mm
Width:155 mm
Height:220 mm
Light colour:Cool White
Colour temperature:<prefix></prefix>6000<suffix></suffix>
Dimensions L x W x H:175 x 155 x 220 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Rechargeable indoor & outdoor, portable 10 Watt LED floodlight
  • The built-in powerful 4400 mAh lithium battery has operating time of approximately 4 hours
  • The high-power COB (chip on board) LED light uses 70% less energy than traditional floodlight
  • Package content: Floodlight, AC Adapter 100-240 VAC, Car Adapter 12 VDC

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer König
Gross weight (incl. package) 1528 Gram
Dimensions (incl. package) 190 x 180 x 180 MM
Customs number 8539219290
UNSPSC (v5.03) 39101601