Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Indicator Green / Red / Yellow 14mm 24V IP67Q14F1GZZRYG24E
Q14F1GZZRYG24E - LED Indicator Green / Red / Yellow 14mm 24V IP67, Apem
133-50-139
Q14F1GZZRYG24E

LED Indicator Green / Red / Yellow 14mm 24V IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Tri-Colour 
Green / Red / Yellow 
G 20mA, R 20mA, Y 20mA 
Solder Lug / Faston 2.8 x 0.8 mm 
G 10mcd, R 15mcd, Y 30mcd 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • LED indicator with three colours, red, green and yellow, in the same socket
  • Flat lens, chrome-plated front
  • Connection is for red and green LED, when both are connected yellow is lit
  • The 2 volt LED lamps lack built-in resistor for current limitation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Apem
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 47 x 17 x 17 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601