Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
LED Indicator Lamps, 8 mm
Jump to:
Features
|
Product listing
Features
High-gloss chrome-plated metal reflector
Outer reflector
Without series resistor
Product listing
Showing 1 - 4 of 4 items
1
Filter by category:
LED Indicators - Panel Mount (4)
Operating Voltage Max.
2 V (1)
2.1 V (1)
2.2 V (1)
4.5 V (1)
Min
2 V
2.1 V
2.2 V
4.5 V
Max
2 V
2.1 V
2.2 V
4.5 V
LED Colour
Blue (1)
Green (1)
Red (1)
Yellow (1)
Luminous Intensity
32 mcd (2)
60 mcd (1)
80 mcd (1)
Min
32 mcd
60 mcd
80 mcd
Max
32 mcd
60 mcd
80 mcd
Peak Wavelength
466 nm (1)
568 nm (1)
588 nm (1)
625 nm (1)
Min
466 nm
568 nm
588 nm
625 nm
Max
466 nm
568 nm
588 nm
625 nm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
LED Indicator Fixed Green DC 2.2V
Available to backorder
EUR 1.52
(excl. VAT)
Art.Nr.
133-59-059
MPN.
19040001
Manufacturer:
CML Innovative Technologies
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LED Indicator Fixed Red DC 2V
Available to backorder
EUR 1.52
(excl. VAT)
Art.Nr.
133-58-992
MPN.
19040003
Manufacturer:
CML Innovative Technologies
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LED Indicator Fixed Blue DC 4.5V
Available to backorder
EUR 3.37
(excl. VAT)
Art.Nr.
133-59-072
MPN.
19040007
Manufacturer:
CML Innovative Technologies
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
LED Indicator Fixed Yellow DC 2.1V
Available to backorder
EUR 1.24
(excl. VAT)
Art.Nr.
133-59-132
MPN.
19040002
Manufacturer:
CML Innovative Technologies
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1