Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red DC 28VSKGH10024
SKGH10024 - LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red DC 28V, Signal-Construct
300-20-404
SKGH10024

LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red DC 28V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fixed 
Red 
Tab Terminal, 2.8 x 0.8 mm 
5 cd
IP40 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Snap-in assembly
  • Very long useful life >100'000 h (under laboratory conditions)
  • Vibration-proof
  • Less energy consumption
  • Low temperature generation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Signal-Construct
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 38 x 12 x 12 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601