Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED IndicatorPins Fixed Red DC 5VRND 210-00013
RND 210-00013 - LED IndicatorPins Fixed Red DC 5V, RND
300-43-319
RND 210-00013

LED IndicatorPins Fixed Red DC 5V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fixed 
Red 
Pins 
8 mm
DC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For panel thicknesses 0.5 ... 3.5 mm
  • Supplied with nut and spring washer
  • 5 mm LED with pin termination, anode pin cut short

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 20 x 8 x 8 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601
EAN 653415288138