1 min order
LED Machine Lamp112544010-00011101
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Lenses and power supplies ordered separately
Family Information
- Lighting solution for machines and equipments with space constraints
- Large-scale and powerful illumination of machine workstations
- Adjustable lighting direction (±45°)
- Clear or satin lenses as accessories
- With 3 m connection cable with free ends
- Directly connectable to 24 V without any additional components
- Quick and easy mounting
- LED-Technology with up to 50'000 h service life
- Colour temperature 5400 K
Article Information
Previous Article Number
8099344
Paper catalogue
2016/17 p. 1634
Paper catalogue
2013/14 p. 2029
Additional information
Country of origin Germany (DE)
Manufacturer Waldmann
Gross weight (incl. package) 392 Gram
Dimensions (incl. package) 260 x 115 x 90 MM
Customs number 9405494000
UNSPSC (v5.03) 39111702
EAN 4013330111014