Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Strip, FPS, 5m, 12V, 2A, 24W, Warm WhiteFPS-N01B-500
FPS-N01B-500 - LED Strip, FPS, 5m, 12V, 2A, 24W, Warm White, Sloan
133-65-922
FPS-N01B-500

No longer available. View product category

Energy Efficiency Label
LED Strip, FPS, 5m, 12V, 2A, 24W, Warm White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Warm White 
3500 K
12 V
2 A
IP67 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • IP67 protection
  • Adhesive tape on backside
  • DC-Power jack, internal ø 2.1 mm, external ø5.5 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sloan
Gross weight (incl. package) 410 Gram
Dimensions (incl. package) 330 x 330 x 20 MM
Customs number 8543709099
UNSPSC (v5.03) 39101601