Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Level Sensor 253VAC Double Relay (DPDT) 160mm Plastic IP66 / IP67LBV311-XXAGCRKMX
LBV311-XXAGCRKMX - Level Sensor 253VAC Double Relay (DPDT) 160mm Plastic IP66 / IP67, Sick
301-25-354
LBV311-XXAGCRKMX

Level Sensor 253VAC Double Relay (DPDT) 160mm Plastic IP66 / IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Level Sensor 
Double Relay (DPDT) 
1 A
3 A
10 mm
20 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 1.7 Kilogram
Dimensions (incl. package) 430 x 170 x 160 MM
Customs number 9026108900
UNSPSC (v5.03) 41111938