Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, 3.3V, 1.1AhAPR18650M1
APR18650M1 - Rechargeable Battery, 3.3V, 1.1Ah, A123 Systems
169-01-665
APR18650M1

No longer available. View product category

Rechargeable Battery, 3.3V, 1.1Ah

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3.3 V
1.1 Ah
18650 
Standard 
18.2 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Good abuse tolerance
  • High power

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer A123 Systems
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 65 x 18 x 18 MM
Customs number 8507800090
UNSPSC (v5.03) 26111711