1 min order
Light Module LED Continuous Yellow 30mA 24V KombiSIGN 71 Base Mount IP65644.300.75
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- Continuous light module with filament bulb
- LED modules as static/flashing/omnidirectional lights
- Long service life of up to 100 000 hours for LED modules
- Xenon flashing module
- LED flashing module, ultra-bright
- LED EVS module (enhanced visibility system): Extremely high signal effect through random flashing sequences
- LED continuous light - Ultrabright: Up to 20 times brighter than conventional LED static light modules, energy efficient and maintenance free
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3366361
Paper catalogue
2016/17 p. 1364
Paper catalogue
2013/14 p. 1663
Additional information
Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 73 Gram
Dimensions (incl. package) 75 x 70 x 70 MM
Customs number 9405494000
UNSPSC (v5.03) 39101601
EAN 4049787018415