Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Light Pipe 1 6.2 mm1282.1200
1282.1200 - Light Pipe 1 6.2 mm, Mentor
175-40-382
1282.1200

Light Pipe 1 6.2 mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
No 
6.2 mm
Clear 
Round 
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compatible with SMD SIDELEDs, SMD TOPLEDs or SMD CHIPLEDs
  • Simple application through pressing in front panel bore
  • LED-similar radiating surface (spherical), flush with front panel (counter-sunk head) or even display surface with bevel for improvement of visualization
  • Diameter of radiating surface 3.2 and 5 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 10 x 3 x 3 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503