1 min order
Limit Switch, Roller Plunger, Zinc, 1CO, Snap ActionSSCEB31C
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Suitable for extremely aggressive and hash ambient conditions
- Very high protection rating
- Compact design
- Solid metal finish
- Simple mounting with two screws
- Pre-assembled, oil-resistant PU cable
- 1 changeover contact (snap-action contact)
- With green/yellow earth conductor
- Ölflex PU cable, 4 x 0.75 mm 3 m
Article Information
Previous Article Number
3630225
Paper catalogue
2016/17 p. 1251
Paper catalogue
2013/14 p. 1576
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Honeywell
Gross weight (incl. package) 472 Gram
Dimensions (incl. package) 355 x 285 x 35 MM
Customs number 8536500700
UNSPSC (v5.03) 39121535